-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Pure White, Diffused Yellow, 1mm, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-219A/T2D-AR2T1QY/3T-ND
|
DigiKey | LED WHITE DIFFUSED 2SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1014 / $0.1170 | Buy Now |
DISTI #
16-219A/T2D-AR2T1QY/3T
|
Avnet Americas | LED Uni-Color White Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: 16-219A/T2D-AR2T1QY/3T) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.1095 | Buy Now |
|
Future Electronics | White 1 x 0.5 x 0.2 mm 360 mcd Diffused 120° 3.2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.1016 | Buy Now |
DISTI #
16-219A/T2D-AR2T1QY/3T
|
Avnet Americas | LED Uni-Color White Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: 16-219A/T2D-AR2T1QY/3T) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.1095 | Buy Now |
|
Chip1Cloud | LED WHITE DIFFUSED 2SMD | 3970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16-219A/T2D-AR2T1QY/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
16-219A/T2D-AR2T1QY/3T
Everlight Electronics Co Ltd
Single Color LED, Pure White, Diffused Yellow, 1mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.05 mm | |
Viewing Angle | 130 deg |