Part Details for 16-304633-18 by Aries Electronics Inc
Overview of 16-304633-18 by Aries Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 16-304633-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-304633-18-ND
|
DigiKey | SOCKET ADAPTER 20PLCC TO 16DIP Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
535-16-304633-18
|
Mouser Electronics | IC & Component Sockets PLCC TO DIP ADAPT RoHS: Not Compliant | 0 |
|
$6.8900 / $11.3900 | Order Now |
Part Details for 16-304633-18
16-304633-18 CAD Models
16-304633-18 Part Data Attributes:
|
16-304633-18
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-304633-18
Aries Electronics Inc
IC Socket, PLCC20-DIP16, 16 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PLCC20-DIP16 | |
JESD-609 Code | e0 | |
Number of Contacts | 16 |