Part Details for 16-665000-00 by Aries Electronics Inc
Overview of 16-665000-00 by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-665000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A823AR-ND
|
DigiKey | SCK ADAPT 16P SOIC-W TO SOIC 0.6 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1183 In Stock |
|
$12.5000 / $13.1400 | Buy Now |
DISTI #
535-16-665000-00
|
Mouser Electronics | IC & Component Sockets SOWIC TO SOIC ADAPT 16 PINS RoHS: Not Compliant | 0 |
|
$12.4900 / $13.1300 | Order Now |
|
Future Electronics | 665000 Series 16 Pin 2.54 mm Pitch SMT PCB Mount SOWI - To - SOIC Adapter RoHS: Non Compliant pbFree: No Min Qty: 240 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$16.6300 / $17.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.7700 / $17.6000 | Buy Now | |
|
Bristol Electronics | 12573 |
|
RFQ | ||
|
Quest Components | 10058 |
|
$16.1160 / $21.4880 | Buy Now |
Part Details for 16-665000-00
16-665000-00 CAD Models
16-665000-00 Part Data Attributes
|
16-665000-00
Aries Electronics Inc
Buy Now
|
Compare Parts:
16-665000-00
Aries Electronics Inc
|
Samacsys Manufacturer | ARIES |