Part Details for 160-1457-02-01-00 by Cambion Electronics Ltd
Overview of 160-1457-02-01-00 by Cambion Electronics Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 160-1457-02-01-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40F6016
|
Newark | Terminal, Turret, 1.98Mm, Solder, Insulation:Non Insulated, Mounting Hole Dia:2.08Mm, Terminal Plating:Silver, Overall Length:7.52Mm, Length - Below Flange:2.77Mm, Product Range:-, Connector Type:Turret, Contact Material:Brass Rohs Compliant: Yes |Cambion 160-1457-02-01-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2055 |
|
$0.3040 / $0.6510 | Buy Now |
|
Bisco Industries | 19551 |
|
Buy Now | ||
DISTI #
IPL160-1457-02-01-00
|
Heilind Electronics | Americas - 309 in Stock |
|
Buy Now | ||
DISTI #
66761786
|
Verical | Solder Terminal Turreted Min Qty: 51 Package Multiple: 1 | Americas - 19522 |
|
$0.4742 / $1.6413 | Buy Now |
DISTI #
IPL160-1457-02-01-00
|
Interstate Connecting Components | 93 |
|
Buy Now |
Part Details for 160-1457-02-01-00
160-1457-02-01-00 CAD Models
160-1457-02-01-00 Part Data Attributes
|
160-1457-02-01-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
160-1457-02-01-00
Cambion Electronics Ltd
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | BRASS | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |