Part Details for 160-5000-FBW by RCD Components Inc
Overview of 160-5000-FBW by RCD Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-5000-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M1930
|
Newark | Wirewound Resistor, 500 Ohm, 5W, 1%, Resistance:500Ohm, Product Range:100 Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:400V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Rcd (Resistors Coils Delaylines) 160-5000-FBW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 900 |
|
$0.3670 | Buy Now |
DISTI #
62302224
|
Verical | Res Wirewound 500 Ohm 1% 5W ±20ppm/C Silicone AXL Bulk Min Qty: 137 Package Multiple: 1 | Americas - 900 |
|
$0.5545 / $0.5993 | Buy Now |
DISTI #
1614420
|
element14 Asia-Pacific | WIREWOUND RESISTOR, 500 OHM, 5W, 1% RoHS: Compliant Min Qty: 1 Container: Each | 900 |
|
$0.7005 / $1.4455 | Buy Now |
DISTI #
1614420
|
Farnell | WIREWOUND RESISTOR, 500 OHM, 5W, 1% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 900 |
|
$0.7190 / $1.4430 | Buy Now |