Part Details for 160-9103-900-C by Amphenol ProLabs
Overview of 160-9103-900-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91036-140LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 80 Positions, Holddown Mounting style. | |
91036-125LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 50 Positions, Holddown Mounting style. | |
91036-130LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 60 Positions, Holddown Mounting style. |
Price & Stock for 160-9103-900-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-160-9103-900-C-ND
|
DigiKey | Ciena 160-9103-900 Compatible TA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
227 In Stock |
|
$172.1250 / $191.2500 | Buy Now |