-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SOLIS R 1/0 M10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0243
|
Newark | Terminal, Ring Tongue, 3/8", 1/0Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:0Awg, Conductor Area Csa:60.5Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity 160000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 686 |
|
$3.2800 / $3.5600 | Buy Now |
DISTI #
41AJ3228
|
Newark | Term,solis R 1/0 M10 |Amp Te Connectivity 160000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.9500 | Buy Now |
DISTI #
A160000-ND
|
DigiKey | CONN RING CIRC 1/0-1AWG M10 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
922 In Stock |
|
$2.8249 / $4.3500 | Buy Now |
DISTI #
160000
|
Avnet Americas | Ring Tongue Terminal 1-(1/0)AWG 49.7mm 22.2mm Tin Loose Piece - Bulk (Alt: 160000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4253 / $2.7383 | Buy Now |
DISTI #
28T0243
|
Avnet Americas | Ring Tongue Terminal 1-(1/0)AWG 49.7mm 22.2mm Tin Loose Piece - Bulk (Alt: 28T0243) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 49 Partner Stock |
|
$3.4300 / $4.3500 | Buy Now |
DISTI #
571-160000
|
Mouser Electronics | Terminals TERM,SOLIS R 1/0 M10 RoHS: Compliant | 2771 |
|
$2.4400 / $3.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$2.3100 | Buy Now |
DISTI #
AMP160000
|
Heilind Electronics | SOL. RING TONGUE Terminals and Splices | Americas - 727 in Stock |
|
$2.8763 / $2.9193 | Buy Now |
|
Onlinecomponents.com | TERM,SOLIS R 1/0 M10 RoHS: Compliant |
3017 In Stock 2000 On Order |
|
$2.3000 / $2.6000 | Buy Now |
DISTI #
51504692
|
Verical | Ring Tongue Terminal (1/0)AWG Copper 49.7mm Tin Box Min Qty: 50 Package Multiple: 50 Date Code: 1649 | Americas - 3000 |
|
$2.9100 / $3.4437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160000
TE Connectivity
TERM,SOLIS R 1/0 M10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.5 mm2 |