Part Details for 160011-4013 by Molex
Overview of 160011-4013 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 160011-4013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-160011-4013
|
Mouser Electronics | Automotive Connectors MX150 ASSY 1.5 BLD 2X4 BLK A/06 RoHS: Compliant | 0 |
|
$0.5010 / $0.5590 | Order Now |
DISTI #
1600114013
|
Avnet Asia | Conn Housing RCP 8 POS 3.5mm ST Cable Mount (Alt: 1600114013) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 160011-4013
160011-4013 CAD Models
160011-4013 Part Data Attributes:
|
160011-4013
Molex
Buy Now
Datasheet
|
Compare Parts:
160011-4013
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.105 inch | |
Body Depth | 2.128 inch | |
Body Length | 1.121 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |