-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS 8 R M5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7456
|
Newark | Solis 8 R M5 Rohs Compliant: Yes |Amp Te Connectivity 160013 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4606 |
|
$1.3900 / $2.0700 | Buy Now |
DISTI #
83H9159
|
Newark | Terminal, Ring Tongue, #5, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:8Awg, Conductor Area Csa:8Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud/Tab Size:#5Rohs Compliant: Yes |Amp Te Connectivity 160013 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$40.0000 / $62.8500 | Buy Now |
DISTI #
A112452-ND
|
DigiKey | CONN RING CIRC 8AWG M5 CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
6888 In Stock |
|
$0.9234 / $1.5300 | Buy Now |
DISTI #
160013
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.7mm 11.9mm Tin Loose Piece - Bulk (Alt: 160013) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 11000 Factory Stock |
|
$0.8597 / $0.9416 | Buy Now |
DISTI #
571-160013
|
Mouser Electronics | Terminals N/I-RING 08AWG #5 RoHS: Compliant | 5273 |
|
$0.9750 / $1.8500 | Buy Now |
DISTI #
E02:0323_01841075
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper 23.7mm Tin Package Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2235 | Europe - 43 |
|
$0.8116 / $1.0779 | Buy Now |
DISTI #
70468208
|
RS | Solistrand Series Uninsulated Tin Plated Crimp Ring Terminal, M5 Stud Size,8 AWG | TE Connectivity 160013 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.8030 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
AMP160013
|
Heilind Electronics | SOLIS 8 R M5 | Americas - 0 in Stock18750 On Order |
|
$1.0184 / $1.2873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160013
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160013
TE Connectivity
SOLIS 8 R M5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for 160013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
331414 | TERMINAL,SOLIS R 8HD 10 | TE Connectivity | 160013 vs 331414 |
1958532-1 | Ring Terminal, 10.5mm2 | TE Connectivity | 160013 vs 1958532-1 |
696634-1 | Ring Terminal, 8.36mm2 | TE Connectivity | 160013 vs 696634-1 |
1958520-4 | 10.5mm2 | TE Connectivity | 160013 vs 1958520-4 |
1-331414-1 | TERMINAL,SOLIS R 8HD 5/16 | TE Connectivity | 160013 vs 1-331414-1 |
1958437-1 | STRA,RT,8 AWG,M4/#8,HR,AU | TE Connectivity | 160013 vs 1958437-1 |
1958521-2 | 10.5mm2 | TE Connectivity | 160013 vs 1958521-2 |
696722-1 | STRATO-THERM, FLAG R 8 8 NIPL | TE Connectivity | 160013 vs 696722-1 |
726343 | SOL. RING TONGUE | TE Connectivity | 160013 vs 726343 |
61289-1 | RING 12-8 AWG TPBR | TE Connectivity | 160013 vs 61289-1 |