Part Details for 1600152518A by OmniOn Power Inc
Overview of 1600152518A by OmniOn Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1600152518A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1600152518A
|
Avnet Americas | AC/DC Power Supply Single Output 57.4A 23V to 65V 3500W - Bulk (Alt: 1600152518A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$840.9582 / $965.0340 | Buy Now |
DISTI #
CP3500AC65TEZ
|
Avnet Asia | AC/DC Power Supply Single Output 57.4A 23V to 65V 3500W (Alt: CP3500AC65TEZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |