Part Details for 160016.0,05GT by SIBA Fuses
Overview of 160016.0,05GT by SIBA Fuses
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160016.0,05GT
160016.0,05GT CAD Models
160016.0,05GT Part Data Attributes
|
160016.0,05GT
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
160016.0,05GT
SIBA Fuses
Electric Fuse, Time Lag Blow, 0.05A, 305VAC, 1500A (IR), Surface Mount, MINIATURE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | not_compliant | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.4 mm | |
Body Height | 4.4 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINIATURE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 305 V | |
Reference Standard | CUL; IEC; SEMKO; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND |