Part Details for 1600260001 by Molex
Overview of 1600260001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1600260001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1600260001-ND
|
DigiKey | AK50 HYBRID RCPT 12 CKT BLACK KE Min Qty: 1 Lead time: 17 Weeks Container: Bag |
4118 In Stock |
|
$0.7684 / $1.4800 | Buy Now |
DISTI #
1600260001
|
Avnet Americas | Conn Housing Power/Signal RCP 12 POS 2mm min/3.5mm max ST Cable Mount Bag - Bulk (Alt: 1600260001) RoHS: Compliant Min Qty: 6480 Package Multiple: 720 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8410 | Buy Now |
DISTI #
1600260001
|
Avnet Americas | Conn Housing Power/Signal RCP 12 POS 2mm min/3.5mm max ST Cable Mount Bag - Bulk (Alt: 1600260001) RoHS: Compliant Min Qty: 6480 Package Multiple: 720 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8410 | Buy Now |
DISTI #
1600260001
|
Avnet Americas | Conn Housing Power/Signal RCP 12 POS 2mm min/3.5mm max ST Cable Mount Bag - Bulk (Alt: 1600260001) RoHS: Compliant Min Qty: 6480 Package Multiple: 720 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8410 | Buy Now |
DISTI #
1600260001
|
Avnet Abacus | Conn Housing Power/Signal RCP 12 POS 2mm min/3.5mm max ST Cable Mount Bag (Alt: 1600260001) RoHS: Compliant Min Qty: 6480 Package Multiple: 720 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1600260001
1600260001 CAD Models
1600260001 Part Data Attributes
|
1600260001
Molex
Buy Now
Datasheet
|
Compare Parts:
1600260001
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.776 inch | |
Body Depth | 1.078 inch | |
Body Length | 1.294 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Shell Material | SYNDIOTACTIC POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |