Part Details for 1600733102 by Molex
Overview of 1600733102 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1600733102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20730-ND
|
DigiKey | CONN RCPT HSG 3POS 4.50MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3048 In Stock |
|
$0.9010 / $1.3800 | Buy Now |
DISTI #
1600733102
|
Avnet Americas | 1.5MM CBLSLD USCAR RCPT 3CKT LGY B/3 - Bulk (Alt: 1600733102) RoHS: Compliant Min Qty: 3150 Package Multiple: 1050 Lead time: 6 Weeks, 0 Days Container: Bulk | 3150 Factory Stock |
|
$1.0092 / $1.2686 | Buy Now |
DISTI #
65689564
|
Verical | Conn Housing RCP 3 POS 4.5mm Crimp ST Cable Mount Light Gray Bag RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 4385 |
|
$0.9500 / $1.0300 | Buy Now |
DISTI #
160073-3102
|
TTI | Automotive Connectors 1.5MM CBLSLD USCAR RCPT 3CKT LGY B/3 RoHS: Compliant pbFree: Pb-Free Min Qty: 525 Package Multiple: 525 Container: Each |
Americas - 2100 In Stock |
|
$0.9000 | Buy Now |
|
Ameya Holding Limited | 242 |
|
RFQ | ||
DISTI #
MOL160073-3102
|
Interstate Connecting Components | 1.5MM CBLSLD USCAR RCPT 3CKT L | 262 |
|
$0.8966 / $1.0758 | Buy Now |
DISTI #
1600733102
|
Avnet Abacus | 1.5MM CBLSLD USCAR RCPT 3CKT LGY B/3 (Alt: 1600733102) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 12 Weeks, 0 Days | Abacus - 1050 |
|
Buy Now | |
|
New Advantage Corporation | 1.5MM CBLSLD USCAR RCPT 3CKT LGY B/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1050 | 1050 |
|
$0.6964 | Buy Now |
Part Details for 1600733102
1600733102 CAD Models
1600733102 Part Data Attributes
|
1600733102
Molex
Buy Now
Datasheet
|
Compare Parts:
1600733102
Molex
Combination Line Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |