-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7993
|
Newark | Mx150Ul Assy Rcpt 2X4 Dkgy C/8 |Molex 160074-4003 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
1600744003
|
Avnet Americas | Conn Housing Power RCP 8 POS 3.5mm ST Cable Mount Carton - Bulk (Alt: 1600744003) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-160074-4003
|
Mouser Electronics | Automotive Connectors MX150UL RCPT 2X4 DKGY C/8 RoHS: Compliant | 560 |
|
$2.6900 / $4.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.2600 | Buy Now |
DISTI #
160074-4003
|
TTI | Automotive Connectors MX150UL RCPT 2X4 DKGY C/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 560 In Stock |
|
$2.6900 / $3.2400 | Buy Now |
DISTI #
1600744003
|
Avnet Americas | Conn Housing Power RCP 8 POS 3.5mm ST Cable Mount Carton - Bulk (Alt: 1600744003) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160074-4003
Molex
Buy Now
Datasheet
|
Compare Parts:
160074-4003
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |