-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25467-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
377 In Stock |
|
$2.1033 / $3.9000 | Buy Now |
DISTI #
1600746009
|
Avnet Americas | Receptacle Connector Housing 9 Position Crimp - Bulk (Alt: 1600746009) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0903 / $3.3149 | Buy Now |
DISTI #
160074-6009
|
TTI | Automotive Connectors MX150UL ASSY RCPT 2X6 CPA STGY D/12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 400 In Stock |
|
$2.3100 / $3.6500 | Buy Now |
DISTI #
1600746009
|
Avnet Americas | Receptacle Connector Housing 9 Position Crimp - Bulk (Alt: 1600746009) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0903 / $3.3149 | Buy Now |
DISTI #
1600746009
|
Avnet Americas | Receptacle Connector Housing 9 Position Crimp - Bulk (Alt: 1600746009) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0903 / $3.3149 | Buy Now |
DISTI #
MOL160074-6009
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL160074-6009 | 100 |
|
$2.8016 / $2.8434 | Buy Now |
DISTI #
1600746009
|
Avnet Abacus | Receptacle Connector Housing 9 Position Crimp (Alt: 1600746009) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1600746009
|
Avnet Asia | Receptacle Connector Housing 9 Position Crimp (Alt: 1600746009) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 12POS | 1200 |
|
$1.1962 / $1.7868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy