Part Details for 160077-5008 by Molex
Overview of 160077-5008 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160077-5008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6524
|
Newark | Conn Housing, Plug, 6+4Pwr, Pa66+Gf35 Rohs Compliant: Yes |Molex 160077-5008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$1.6100 / $2.2000 | Buy Now |
DISTI #
82AK2457
|
Newark | Conn Housing, Plug, 6+4Pwr, Pa66+Gf35, Product Range:Mx150 160077 Series, Gender:Plug, No. Of Positions:10Positions, For Use With:Molex Mx150 33000, 33011 Series Male Terminals, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Molex 160077-5008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.0200 | Buy Now |
DISTI #
538-160077-5008
|
Mouser Electronics | Automotive Connectors MX150 10W Hyb Bld Blocked Assy, Key A, B RoHS: Compliant | 360 |
|
$1.9300 / $2.9000 | Buy Now |
DISTI #
74706932
|
RS | MX150 Hybrid Mat-Sealed Male Conn Assy, 10 Circuits, Keying A, Positions 7, 8 | Molex Incorporated 160077-5008 RoHS: Not Compliant Min Qty: 5760 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5160 | RFQ |
DISTI #
MOL160077-5008
|
Heilind Electronics | 10P HYBRD MAT SEAL,BLADE CON, P7,8,10 BLOCKED,KEY A HSG,BLK | Americas - 270 in Stock |
|
$1.7651 / $2.2313 | Buy Now |
|
Onlinecomponents.com |
360 Partner Stock |
|
$0 | Buy Now | |
DISTI #
160077-5008
|
TTI | Automotive Connectors MX150 10W Hyb Bld Blocked Assy, Key A, B RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 360 In Stock |
|
$1.9100 / $2.8700 | Buy Now |
DISTI #
MOL160077-5008
|
Interstate Connecting Components | 10P HYBRD MAT SEAL,BLADE CON, P7,8,10 BLOCKED,KEY A HSG,BLK | 54 |
|
$1.7651 / $2.2313 | Buy Now |
DISTI #
4244936
|
element14 Asia-Pacific | CONN HOUSING, PLUG, 6+4PWR, PA66+GF35 RoHS: Compliant Min Qty: 1 Container: Each | 360 |
|
$2.0458 / $3.9211 | Buy Now |
DISTI #
4244936
|
Farnell | CONN HOUSING, PLUG, 6+4PWR, PA66+GF35 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 360 |
|
$1.3302 / $2.3467 | Buy Now |