Part Details for 1601 by APEM Inc
Overview of 1601 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-1601
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 1600 | 0 |
|
$5.9100 / $10.6800 | Order Now |
|
Onlinecomponents.com | Switch - Toggle - SPST - ON-OFF - Metal Actuator - 4A - 30VDC - Horizontal Solder Lugs. | 0 |
|
$4.8600 / $9.8400 | Buy Now |
|
Master Electronics | Switch - Toggle - SPST - ON-OFF - Metal Actuator - 4A - 30VDC - Horizontal Solder Lugs. | 0 |
|
$4.8600 / $9.8400 | Buy Now |
Part Details for 1601
1601 CAD Models
1601 Part Data Attributes:
|
1601
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
1601
APEM Inc
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 45 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 12 inch | |
Actuator Material | BRASS | |
Actuator Type | METAL LEVER | |
Body Breadth | 14 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 25 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.413 inch | |
Center Contact Plating | SILVER | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 2000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER LUG |