-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1601039-1) 131-085-000=TAB,2.8X.51,STDSMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3239
|
Newark | 131-085-000=Tab,2.8X.51,stdsmz |Amp Te Connectivity 1601039-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 172500 |
|
$0.1700 | Buy Now |
DISTI #
2266-1601039-1TR-ND
|
DigiKey | CONN MAG TERM 18-34AWG QC 0.110 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
172500 In Stock |
|
$0.1050 / $0.1300 | Buy Now |
DISTI #
A125009CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG QC 0.110 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1146 / $0.2100 | Buy Now |
DISTI #
1601039-1
|
Avnet Americas | Magnet Wire Terminal Reel - Tape and Reel (Alt: 1601039-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.1215 | Buy Now |
DISTI #
571-1601039-1
|
Mouser Electronics | Terminals TAB,2.8X.51,STDSMZ RoHS: Compliant | 0 |
|
$0.1200 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1079 | Buy Now |
DISTI #
AMP1601039-1
|
Heilind Electronics | 131-085-000=TAB,2.8X.51,STDSMZ | Americas - 0 in Stock |
|
$0.1111 / $0.1368 | Buy Now |
|
Onlinecomponents.com | Magnet Wire Terminal 18-34AWG Brass Tab 16.63mm T/R RoHS: Compliant |
292500 Partner Stock |
|
$0.1123 / $0.1414 | Buy Now |
DISTI #
65671230
|
Verical | Magnet Wire Terminal 18-34AWG Brass Tab 16.63mm T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Americas - 120000 |
|
$0.0980 / $0.1220 | Buy Now |
DISTI #
52468438
|
Verical | Magnet Wire Terminal 18-34AWG Brass Tab 16.63mm T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Americas - 30000 |
|
$0.0980 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1601039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601039-1
TE Connectivity
(1601039-1) 131-085-000=TAB,2.8X.51,STDSMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.02 mm2 | |
Wire Gauge | 18 AWG |