-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE IS 20-16 0.0253 X.940 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7490
|
Newark | Ring Tongue I.s. Rohs Compliant: Yes |Amp Te Connectivity 160108-2 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 | Buy Now |
DISTI #
A122968CT-ND
|
DigiKey | CONN RING CIRC 16-20AWG #12 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38315 In Stock |
|
$0.1411 / $0.3200 | Buy Now |
DISTI #
160108-2
|
Avnet Americas | Ring Tongue Terminal 15-20AWG 19.9mm 8.7mm Tin Strip - Tape and Reel (Alt: 160108-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.1496 | Buy Now |
DISTI #
571-160108-2
|
Mouser Electronics | Terminals RING TONGUE I.S. RoHS: Compliant | 18000 |
|
$0.1480 / $0.1710 | Buy Now |
DISTI #
571-160108-2-LP
|
Mouser Electronics | Terminals RING TONGUE I.S. Cut Strip of 20 RoHS: Compliant | 2780 |
|
$0.3140 / $0.3410 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.1329 | Buy Now |
DISTI #
AMP160108-2
|
Heilind Electronics | RING TONGUE I.S. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TONGUE IS 20-16 0.0253 X.940 TPBR RoHS: Compliant |
182 In Stock |
|
$0.1430 / $0.1713 | Buy Now |
|
Quest Components | 4800 |
|
$0.1484 / $0.8480 | Buy Now | |
DISTI #
160108-2
|
TTI | Terminals RING TONGUE I.S. Min Qty: 18000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160108-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160108-2
TE Connectivity
RING TONGUE IS 20-16 0.0253 X.940 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |
This table gives cross-reference parts and alternative options found for 160108-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160108-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160252-2 | RING TONGUE IS AUTOMATIC 0.5-1.43MM2TPBR | TE Connectivity | 160108-2 vs 160252-2 |