-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1601099-2) .059X.032 TAB STD SMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5521
|
Newark | .059X.032 Tab Std Smz |Amp Te Connectivity 1601099-2 Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
A125014CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG PCB Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21596 In Stock |
|
$0.1246 / $0.2800 | Buy Now |
DISTI #
1601099-2
|
Avnet Americas | Siameze Terminalt Tin Reel - Tape and Reel (Alt: 1601099-2) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Container: Reel | 0 |
|
$0.1321 | Buy Now |
DISTI #
571-1601099-2
|
Mouser Electronics | Terminals .059X.032 TAB STD SMZ RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.1174 | Buy Now |
DISTI #
AMP1601099-2
|
Heilind Electronics | .059X.032 TAB STD SMZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .059X.032 TAB STD SMZ RoHS: Compliant |
57500 In Stock |
|
$0.1470 / $0.1679 | Buy Now |
DISTI #
58850927
|
Verical | Siameze Terminal 18-34AWG Brass M 17mm Tin Over Nickel T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2120 | Americas - 57500 |
|
$0.1887 / $0.2185 | Buy Now |
DISTI #
1601099-2
|
Avnet Americas | Siameze Terminalt Tin Reel - Tape and Reel (Alt: 1601099-2) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Container: Reel | 0 |
|
$0.1321 | Buy Now |
DISTI #
1601099-2
|
Avnet Americas | Siameze Terminalt Tin Reel - Tape and Reel (Alt: 1601099-2) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Container: Reel | 0 |
|
$0.1321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1601099-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601099-2
TE Connectivity
(1601099-2) .059X.032 TAB STD SMZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |