Part Details for 1601116006 by Molex
Overview of 1601116006 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1601116006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1601116006-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 1 Lead time: 18 Weeks Container: Bag |
7370 In Stock |
|
$1.1274 / $2.1700 | Buy Now |
DISTI #
1601116006
|
Avnet Americas | Connector Housing Receptacle 12 Position Straight Black - Bulk (Alt: 1601116006) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5615 / $2.4764 | Buy Now |
DISTI #
160111-6006
|
TTI | Headers & Wire Housings MX150 HYB RCPT 2X6 CPA BLK KEY A 12CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1628 In Stock |
|
$1.7600 / $2.2200 | Buy Now |
DISTI #
1601116006
|
Avnet Americas | Connector Housing Receptacle 12 Position Straight Black - Bulk (Alt: 1601116006) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5615 / $2.4764 | Buy Now |
DISTI #
1601116006
|
Avnet Abacus | Connector Housing Receptacle 12 Position Straight Black (Alt: 1601116006) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 6 Days | Abacus - 400 |
|
Buy Now |
Part Details for 1601116006
1601116006 CAD Models
1601116006 Part Data Attributes:
|
1601116006
Molex
Buy Now
Datasheet
|
Compare Parts:
1601116006
Molex
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 1.086 inch | |
Body Depth | 1.597 inch | |
Body Length | 1.456 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |