Part Details for 1601116016 by Molex
Overview of 1601116016 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1601116016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1601116016-ND
|
DigiKey | CONN RCPT HSG 12POS 3.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
290 In Stock |
|
$1.8516 / $3.4300 | Buy Now |
DISTI #
1601116016
|
Avnet Americas | Conn Housing Wire to Board RCP 12 POS 3.5mm ST Cable Mount Carton (Alt: 1601116016) Min Qty: 2040 Package Multiple: 340 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.4901 / $2.3629 | Buy Now |
DISTI #
160111-6016
|
TTI | Headers & Wire Housings MX150 HYB RCPT 2X6 XCS/CPA BLK KEY A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 340 In Stock |
|
$1.6500 / $2.5600 | Buy Now |
DISTI #
MOL160111-6016
|
Interstate Connecting Components | MX150 ASSY HYB RCPT 2X6 XCS/CP | 48 |
|
$1.9971 / $2.0269 | Buy Now |
DISTI #
1601116016
|
Avnet Abacus | Conn Housing Wire to Board RCP 12 POS 3.5mm ST Cable Mount Carton (Alt: 1601116016) RoHS: Compliant Min Qty: 2040 Package Multiple: 340 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1601116016
1601116016 CAD Models
1601116016 Part Data Attributes:
|
1601116016
Molex
Buy Now
Datasheet
|
Compare Parts:
1601116016
Molex
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 1.086 inch | |
Body Depth | 1.886 inch | |
Body Length | 1.456 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |