Part Details for 1601272131 by Molex
Overview of 1601272131 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1601272131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1601272131-ND
|
DigiKey | MX150 ASSY 1.5 RCPT 2X10 BLK A/9 Min Qty: 2400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5359 | Buy Now |
DISTI #
1601272131
|
Avnet Americas | Connector Housing Sealed Receptacle 20 Position 3.5mm Straight Cable Mount (Alt: 1601272131) Min Qty: 2400 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.2190 / $1.9600 | Buy Now |
DISTI #
MOL160127-2131
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL160127-2131 | Americas - 0 in Stock |
|
Buy Now |