Part Details for 1603505 by Phoenix Contact
Overview of 1603505 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1603505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7308
|
Newark | Contact, Pin, 1.5-2.5Mm2, Crimp, Product Range:M23 Pro Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Phoenix M23 Circular Housing Connectors, Contact Plating:Gold Rohs Compliant: Yes |Phoenix Contact 1603505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 / $1.4100 | Buy Now |
DISTI #
1603505-ND
|
DigiKey | CONN D-SUB PIN CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19 In Stock |
|
$0.4205 / $0.5700 | Buy Now |
DISTI #
651-1603505
|
Mouser Electronics | Circular Metric Connectors RC-5AP2000 RoHS: Compliant | 1307 |
|
$0.4200 / $0.5700 | Buy Now |
DISTI #
71692044
|
RS | D-Sub contact, Male Pin, Machined, Crimp | Phoenix Contact 1603505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$0.4560 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 2 mm - crimp range: 1.5 mm² ... 2.5 mm² RoHS: Compliant | 0 |
|
$0.4353 / $0.6753 | Buy Now |
DISTI #
1603505
|
TTI | Circular Metric Connectors RC-5AP2000 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4160 / $0.4960 | Buy Now |
DISTI #
000000000002647491
|
Sager | Circular Metric Connectors RC-5AP2000 Min Qty: 50 | 0 |
|
$0.5383 / $0.6280 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 550 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - contact diameter: 2 mm - crimp range: 1.5 mm² ... 2.5 mm² RoHS: Compliant | 0 |
|
$0.4353 / $0.6753 | Buy Now |
Part Details for 1603505
1603505 CAD Models
1603505 Part Data Attributes
|
1603505
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1603505
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |