Part Details for 1603797 by Phoenix Contact
Overview of 1603797 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1603797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 1 mm - crimp range: 0.75 mm² ... 1 mm² RoHS: Compliant | 0 |
|
$148.5100 / $179.8200 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 950 |
|
RFQ | |
DISTI #
3258425
|
Farnell | TURNED CRIMP CONTACT, PIN, 18-17AWG RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.7647 | Buy Now |
|
Master Electronics | Crimp contact - turned - contact diameter: 1 mm - crimp range: 0.75 mm² ... 1 mm² RoHS: Compliant | 0 |
|
$148.5100 / $179.8200 | Buy Now |