Part Details for 1604002-1 by TE Connectivity
Overview of 1604002-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604002-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H7612
|
Newark | Connector Kit, Blue Housing, 1 Position, 2Awg Contact, Product Range:Amp Power 120 Series, No. Of Contacts:1Contacts, Gender:Plug, Receptacle, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1604002-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $7.2200 | Buy Now |
DISTI #
41AJ3261
|
Newark | 120A Sgl Pole Kit. 2 Awg Blue |Amp Te Connectivity 1604002-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $9.3100 | Buy Now |
DISTI #
A101911-ND
|
DigiKey | CONN PLUG 1POS IN-LINE CRIMP Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1604002-1
|
Avnet Americas | Conn Power PL 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag - Bag (Alt: 1604002-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | 120A SGL POLE KIT, 2 AWG BLUE RoHS: Compliant |
50 In Stock |
|
$7.3600 / $12.4000 | Buy Now |
DISTI #
80949149
|
Verical | Conn Power PL 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 1907 | Americas - 48 |
|
$9.9320 / $16.1200 | Buy Now |
DISTI #
TE Connectivity 1604002-1
|
PEI Genesis | Rectangular Power Connector | 0 |
|
Buy Now | |
DISTI #
1604002-1
|
Avnet Abacus | (Alt: 1604002-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 120A SGL POLE KIT, 2 AWG BLUE RoHS: Compliant |
50 In Stock |
|
$7.3600 / $12.4000 | Buy Now |
Part Details for 1604002-1
1604002-1 CAD Models
1604002-1 Part Data Attributes
|
1604002-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604002-1
TE Connectivity
120A SGL POLE KIT, 2 AWG BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |