-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1604037-3) 175A HOUSING SUB-ASSY,RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3038
|
Newark | Plug & Socket Connector Housing, 2 Position, 175A, Red, Product Range:Power 175 Series, Gender:Plug, Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Amp Power Series 175 Connectors, Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 1604037-3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $7.4700 | Buy Now |
DISTI #
A112463-ND
|
DigiKey | CONN HSG 2POS RED Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0894 | Buy Now |
DISTI #
1604037-3
|
Avnet Americas | Conn Housing PL 2 POS ST Bulk - Bag (Alt: 1604037-3) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 7 Weeks, 5 Days Container: Bag | 0 |
|
$5.7812 | Buy Now |
DISTI #
571-16040373
|
Mouser Electronics | Power to the Board HSG SUB-ASY RED 175A RoHS: Compliant | 112 |
|
$6.9400 / $8.9100 | Buy Now |
DISTI #
70083423
|
RS | Rectangular High Current Connector, 175A HOUSING SUB-ASSY RED AMP Power Series | TE Connectivity 1604037-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3100 / $9.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$5.7900 | Buy Now |
DISTI #
AMP1604037-3
|
Heilind Electronics | 175A HOUSING SUB-ASSY,RED | Americas - 0 in Stock |
|
$4.6754 / $7.3339 | Buy Now |
|
Onlinecomponents.com | 175A HOUSING SUB-ASSY,RED RoHS: Compliant | 0 |
|
$6.1000 / $12.7800 | Buy Now |
DISTI #
1604037-3
|
TTI | Power to the Board HSG SUB-ASY RED 175A Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$4.1000 / $6.3500 | Buy Now |
DISTI #
AMP1604037-3
|
Interstate Connecting Components | 175A HOUSING SUB-ASSY,RED | 0 |
|
$4.6754 / $7.3339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604037-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604037-3
TE Connectivity
(1604037-3) 175A HOUSING SUB-ASSY,RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.11 inch | |
Body Depth | 1 inch | |
Body Length | 3.08 inch | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.7 inch | |
Insulator Color | RED | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 19.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | ||
Wire Size-Min | 4 AWG |
This table gives cross-reference parts and alternative options found for 1604037-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1604037-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
295-0076-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 1604037-3 vs 295-0076-01100 |
295-0075-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 1604037-3 vs 295-0075-01100 |
WSD01MP1/AA | Rectangular Power Connector, 2 Contact(s), Male, ROHS COMPLIANT | Amphenol Positronic | 1604037-3 vs WSD01MP1/AA |
1604050-1 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604037-3 vs 1604050-1 |
1604342-1 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604037-3 vs 1604342-1 |
S2P-LV-P | Rectangular Power Connector, 2 Contact(s), Male | JST Manufacturing | 1604037-3 vs S2P-LV-P |
647845-8 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604037-3 vs 647845-8 |
1604037-4 | (1604037-4) 175A HOUSING SUB-ASSY,GRAY | TE Connectivity | 1604037-3 vs 1604037-4 |
1445994-2 | (1445994-2) 120A HSG SUBASY,BLUE | TE Connectivity | 1604037-3 vs 1445994-2 |
2029170-2 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604037-3 vs 2029170-2 |