-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1604039-1) CONTACT,175A/180A,#2 AWG,L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7630
|
Newark | Contact, 2Awg, Crimp, Product Range:Power 175 Series, Contact Plating:Silver Plated Contacts, Contact Material:Copper, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:2Awg, Current Rating:180Arohs Compliant: Yes |Amp Te Connectivity 1604039-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4200 / $9.8500 | Buy Now |
DISTI #
A144223-ND
|
DigiKey | TERM BLADE NON-GEND 2AWG SILVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
401 In Stock |
|
$11.3193 / $13.9300 | Buy Now |
DISTI #
1604039-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1604039-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$8.4773 / $10.2015 | Buy Now |
DISTI #
571-16040391
|
Mouser Electronics | Power to the Board CONTACT 175A/180A 2 AWG RoHS: Compliant | 0 |
|
$10.4600 | Order Now |
DISTI #
70083425
|
RS | Connector Contact AMP Power 175 Series For Use With AMP Power Series Connector | TE Connectivity 1604039-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9100 / $10.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$8.4600 | Buy Now |
DISTI #
AMP1604039-1
|
Heilind Electronics | CONTACT,175A/180A,#2 AWG,L/P | Americas - 0 in Stock |
|
$8.4440 / $10.7226 | Buy Now |
|
Onlinecomponents.com | CONTACT,175A/180A,#2 AWG,L/P RoHS: Compliant | 0 |
|
$8.9200 / $24.4300 | Buy Now |
DISTI #
1604039-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1604039-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$8.4773 / $10.2015 | Buy Now |
DISTI #
AMP1604039-1
|
Interstate Connecting Components | CONTACT,175A/180A,#2 AWG,L/P | 0 |
|
$8.4440 / $10.7226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604039-1
TE Connectivity
(1604039-1) CONTACT,175A/180A,#2 AWG,L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 35 mm2 | |
Design Use | POWER | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 180 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 2 AWG | |
Wire Size-Max | 2 AWG |