-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3672
|
Newark | Plug And Socket Connector Housing, Product Range:Power Series 350 Series, Gender:Plug, Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Amp Power Series 350 Connectors, Colour:Blue, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 1604050-5 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 | Buy Now |
DISTI #
A112470-ND
|
DigiKey | CONN HSG 2POS BLUE Min Qty: 1080 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4177 | Buy Now |
DISTI #
1604050-5
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST - Bag (Alt: 1604050-5) RoHS: Compliant Min Qty: 1080 Package Multiple: 108 Lead time: 7 Weeks, 5 Days Container: Bag | 0 |
|
$6.1771 | Buy Now |
DISTI #
571-16040505
|
Mouser Electronics | Power to the Board HSG SUB-ASY BLUE 180A RoHS: Compliant | 0 |
|
$7.5000 | Order Now |
DISTI #
73774233
|
RS | 350A HOUSING SUB-ASSY, BLUE, Rectangular Power Connectors | TE Connectivity 1604050-5 Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2000 | RFQ |
|
Future Electronics | 350 Series 2 Position Spring AMP Power Sub Housing RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 20 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$7.4200 / $7.6100 | Buy Now |
|
Future Electronics | 350 Series 2 Position Spring AMP Power Sub Housing RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 20 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$7.4200 / $7.6100 | Buy Now |
DISTI #
AMP1604050-5
|
Heilind Electronics | 350A HOUSING SUB-ASSY,BLUE | Americas - 0 in Stock |
|
$7.7146 | Buy Now |
|
Onlinecomponents.com | 350A HOUSING SUB-ASSY,BLUE RoHS: Compliant | 0 |
|
$6.7200 / $18.8900 | Buy Now |
DISTI #
AMP1604050-5
|
Interstate Connecting Components | 350A HOUSING SUB-ASSY,BLUE | 0 |
|
$7.7146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604050-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604050-5
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.75 inch | |
Body Depth | 1.307 inch | |
Body Length | 4.23 inch | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.945 inch | |
Insulator Color | BLUE | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 19.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1604050-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1604050-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
295-0076-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 1604050-5 vs 295-0076-01100 |
295-0075-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 1604050-5 vs 295-0075-01100 |
WSD01MP1/AA | Rectangular Power Connector, 2 Contact(s), Male, ROHS COMPLIANT | Amphenol Positronic | 1604050-5 vs WSD01MP1/AA |
1604050-1 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604050-5 vs 1604050-1 |
1604342-1 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604050-5 vs 1604342-1 |
S2P-LV-P | Rectangular Power Connector, 2 Contact(s), Male | JST Manufacturing | 1604050-5 vs S2P-LV-P |
647845-8 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604050-5 vs 647845-8 |
1604037-4 | (1604037-4) 175A HOUSING SUB-ASSY,GRAY | TE Connectivity | 1604050-5 vs 1604037-4 |
1445994-2 | (1445994-2) 120A HSG SUBASY,BLUE | TE Connectivity | 1604050-5 vs 1445994-2 |
2029170-2 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 1604050-5 vs 2029170-2 |