Part Details for 1604060-4 by TE Connectivity
Overview of 1604060-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604060-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4188
|
Newark | Connector, Product Range:Amp Power 350 Series, No. Of Contacts:2Contacts, Gender:Plug, Receptacle, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 1604060-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6500 / $28.6000 | Buy Now |
DISTI #
41AJ3276
|
Newark | Power To The Board 350A 1/0Awg Gray |Amp Te Connectivity 1604060-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1200 / $44.7200 | Buy Now |
DISTI #
A102012-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 1 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0514 / $35.3300 | Buy Now |
|
Onlinecomponents.com | KIT,350A,1/0 AWG,GRAY RoHS: Compliant |
1 In Stock |
|
$35.6500 / $63.4900 | Buy Now |
DISTI #
TE Connectivity 1604060-4
|
PEI Genesis | Rectangular Power Connector | 0 |
|
Buy Now | |
|
Master Electronics | KIT,350A,1/0 AWG,GRAY RoHS: Compliant |
1 In Stock |
|
$35.6500 / $63.4900 | Buy Now |
Part Details for 1604060-4
1604060-4 CAD Models
1604060-4 Part Data Attributes:
|
1604060-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604060-4
TE Connectivity
POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |