-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1604121-2) REDUCUING BUSH,175A,1/0-6AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4194
|
Newark | Reducuing Bush,175A,1/0-6Awg |Amp Te Connectivity 1604121-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $9.6700 | Buy Now |
DISTI #
A144230-ND
|
DigiKey | ACCY REDUCING BUSHING 1/0-6AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
166 In Stock |
|
$2.8898 / $4.4500 | Buy Now |
DISTI #
1604121-2
|
Avnet Americas | Connector Accessories Reducing Bushing - Bulk (Alt: 1604121-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5560 / $7.8894 | Buy Now |
DISTI #
571-16041212
|
Mouser Electronics | Heavy Duty Power Connectors REDUCING BUSHING 1/0-6 AWG 175A RoHS: Compliant | 0 |
|
$7.0100 / $9.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$6.5400 | Buy Now |
DISTI #
AMP1604121-2
|
Heilind Electronics | REDUCING BUSH,175A,1/0-6AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REDUCING BUSH,175A,1/0-6AWG RoHS: Compliant | 0 |
|
$6.9000 / $14.4500 | Buy Now |
DISTI #
1604121-2
|
Avnet Americas | Connector Accessories Reducing Bushing - Bulk (Alt: 1604121-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5560 / $7.8894 | Buy Now |
DISTI #
AMP1604121-2
|
Interstate Connecting Components | REDUCING BUSH,175A,1/0-6AWG | 0 |
|
Buy Now | |
|
Master Electronics | REDUCING BUSH,175A,1/0-6AWG RoHS: Compliant | 0 |
|
$6.9000 / $14.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604121-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604121-2
TE Connectivity
(1604121-2) REDUCUING BUSH,175A,1/0-6AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 60 mm2 | |
Material | COPPER ALLOY | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire Size-Min | 6 AWG |