-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASY,RCPT,PWB MT,12 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3288
|
Newark | Rack & Panel Connectors Asy Rcpt Pwb Mt 12 Pos |Amp Te Connectivity 1604798-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$419.1200 / $479.2600 | Buy Now |
DISTI #
97X5894
|
Newark | Asy, rcpt, pwb Mt,12 Pos |Amp Te Connectivity 1604798-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.7400 | Buy Now |
DISTI #
2266-1604798-1-ND
|
DigiKey | ASY,RCPT,PWB MT,12 POS Min Qty: 1 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$374.4000 / $421.9500 | Buy Now |
DISTI #
1604798-1-ND
|
DigiKey | ASY,RCPT,PWB MT,12 POS Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.7150 | Buy Now |
DISTI #
1604798-1
|
Avnet Americas | Conn Rectangular 12 POS Crimp ST Cable Mount - Bulk (Alt: 1604798-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$221.9934 / $267.1446 | Buy Now |
DISTI #
571-1604798-1
|
Mouser Electronics | Rack & Panel Connectors ASY RCPT PWB MT 12 POS RoHS: Compliant | 0 |
|
$254.6000 | Order Now |
DISTI #
AMP1604798-1
|
Heilind Electronics | ASY,RCPT,PWB MT,12 POS | Americas - 0 in Stock |
|
$276.6618 | Buy Now |
|
Onlinecomponents.com | ASY,RCPT,PWB MT,12 POS RoHS: Compliant |
2 Partner Stock |
|
$280.0200 / $317.8700 | Buy Now |
DISTI #
1604798-1
|
Avnet Americas | Conn Rectangular 12 POS Crimp ST Cable Mount - Bulk (Alt: 1604798-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$221.9934 / $267.1446 | Buy Now |
DISTI #
AMP1604798-1
|
Interstate Connecting Components | ASY,RCPT,PWB MT,12 POS | 0 |
|
$276.6618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604798-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604798-1
TE Connectivity
ASY,RCPT,PWB MT,12 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |