Part Details for 1605553 by Phoenix Contact
Overview of 1605553 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8448-ND
|
DigiKey | CONN PLG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$68.9198 / $85.0900 | Buy Now |
DISTI #
651-1605553
|
Mouser Electronics | Circular Metric Connectors SF-5ES1N8AR4DU RoHS: Compliant | 9 |
|
$68.9100 / $84.5600 | Buy Now |
|
Onlinecomponents.com | Cable connector - straight - Screw locking - M23 - number of positions: 5+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 14 mm RoHS: Compliant | 0 |
|
$69.8900 / $90.1200 | Buy Now |
DISTI #
000000000002647618
|
Sager | Circular Metric Connectors SF-5ES1N8AR4DU Min Qty: 1 | 0 |
|
$86.1600 / $96.5000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 4000 |
|
RFQ | |
DISTI #
2928545
|
Farnell | CABLE CONNECTOR, SF-5ES1N8AR4DU RoHS: Compliant Min Qty: 20 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$73.0460 | Buy Now |
|
Master Electronics | Cable connector - straight - Screw locking - M23 - number of positions: 5+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 14 mm RoHS: Compliant | 0 |
|
$69.8900 / $90.1200 | Buy Now |