Part Details for 1605760 by Phoenix Contact
Overview of 1605760 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1605760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13528-ND
|
DigiKey | CONTACT SOCKET 10-12AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$4.6545 / $5.7800 | Buy Now |
DISTI #
651-1605760
|
Mouser Electronics | Circular Metric Connectors SM-36KS003 RoHS: Compliant | 44 |
|
$4.6500 / $5.7800 | Buy Now |
DISTI #
71849892
|
RS | Circular crimp contact, SM-36KS003 | Phoenix Contact 1605760 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3200 / $5.7800 | RFQ |
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 4 mm² ... 6 mm² RoHS: Compliant | 0 |
|
$4.7500 / $6.9200 | Buy Now |
DISTI #
1605760
|
TTI | Circular Metric Connectors SM-36KS003 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.6000 / $5.8200 | Buy Now |
DISTI #
000000000002647676
|
Sager | Circular Metric Connectors SM-36KS003 Min Qty: 1 | 0 |
|
$5.9600 / $6.9600 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1700 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 4 mm² ... 6 mm² RoHS: Compliant | 0 |
|
$4.7500 / $6.9200 | Buy Now |
Part Details for 1605760
1605760 CAD Models
1605760 Part Data Attributes
|
1605760
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605760
Phoenix Contact
Connector Accessory, Contact, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Approvals | EAC | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 1605760 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.748 inch | |
Terminal Type | CRIMP |