Part Details for 1605783 by Phoenix Contact
Overview of 1605783 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605783
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1605783-ND
|
DigiKey | CONN RCP HSG MAL 6P INLIN PNL MT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.2800 | Buy Now |
DISTI #
651-1605783
|
Mouser Electronics | Circular Metric Connectors SM-5EP1N8AC003 RoHS: Compliant | 0 |
|
$202.2700 / $202.2800 | Order Now |
|
Onlinecomponents.com | Rear panel feed-through - straight - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xM4 - shielded: yes - cable diameter range: 12.5 mm ... 17 mm RoHS: Compliant | 0 |
|
$171.2400 / $189.0100 | Buy Now |
DISTI #
000000000002647684
|
Sager | Circular Metric Connectors SM-5EP1N8AC003 Min Qty: 1 | 0 |
|
$204.8400 / $220.6100 | Buy Now |
|
Dynamic Solutions GmbH | Rear panel feed-through | 800 |
|
RFQ | |
|
Master Electronics | Rear panel feed-through - straight - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xM4 - shielded: yes - cable diameter range: 12.5 mm ... 17 mm RoHS: Compliant | 0 |
|
$171.2400 / $189.0100 | Buy Now |