Part Details for 1606 SL021 by Alpha Wire
Overview of 1606 SL021 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1606 SL021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6155
|
Newark | Unshielded Multiconductor Cable, 6 Conductor, 26Awg, 1000Ft, 150V, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1606 SL021 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$872.4300 / $990.5100 | Buy Now |
DISTI #
1606SL021-ND
|
DigiKey | CABLE 6COND 26AWG SILVER 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
27 In Stock |
|
$815.3500 | Buy Now |
DISTI #
602-1606-1000
|
Mouser Electronics | Multi-Conductor Cables 26AWG 6C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$815.3400 | Order Now |
DISTI #
70139089
|
RS | Multiconductor Cable, 6C, 26 AWG, Stranded, Silver PVC, 1000, 1606 Series | Alpha Wire 1606 SL021 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$815.3500 | RFQ |
Part Details for 1606 SL021
1606 SL021 CAD Models
1606 SL021 Part Data Attributes:
|
1606 SL021
Alpha Wire
Buy Now
|
Compare Parts:
1606 SL021
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |