Part Details for 1606-10 by Coilcraft Inc
Overview of 1606-10 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1606-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.0126 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 15915 |
|
$0.1575 / $0.4500 | Buy Now |
Part Details for 1606-10
1606-10 CAD Models
1606-10 Part Data Attributes:
|
1606-10
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1606-10
Coilcraft Inc
General Purpose Inductor, 0.0126uH, 5%, 1 Element, Air-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1606 | |
Construction | Rectangular | |
Core Material | AIR | |
Inductance-Nom (L) | 0.0126 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.37 mm | |
Package Length | 4.04 mm | |
Package Style | SMT | |
Package Width | 1.42 mm | |
Quality Factor-Min (at L-nom) | 100 | |
Self Resonance Frequency | 4600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | GULL WING | |
Test Frequency | 800 MHz | |
Tolerance | 5% |