Part Details for 1606730000 by Weidmüller Interface GmbH & Co. KG
Overview of 1606730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1606730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7166
|
Newark | Terminal Block, Pluggable, 11Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:11Ways, Wire Size (Awg):28Awg To 14Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:17A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1606730000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 | Buy Now |
DISTI #
1606730000-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
36 In Stock |
|
$6.3212 / $10.1100 | Buy Now |
DISTI #
1606730000
|
Avnet Americas | Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1606730000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$6.2587 / $7.2100 | Buy Now |
DISTI #
470-1606730000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/11/180F SN OR BX RoHS: Compliant | 0 |
|
$6.1000 / $10.1100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$5.5600 / $11.5700 | Buy Now |
DISTI #
1606730000
|
Avnet Abacus | Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1606730000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |