Part Details for 1607150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1607150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5537
|
Newark | Sl 3.50/13/90F 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1607150000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $6.1400 | Buy Now |
DISTI #
1607150000-ND
|
DigiKey | TERM BLOCK HDR 13POS 90DEG 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3382 | Buy Now |
DISTI #
1607150000
|
Avnet Americas | Conn Shrouded Header M 13 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1607150000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.9180 / $3.3615 | Buy Now |
DISTI #
470-1607150000
|
Mouser Electronics | Fixed Terminal Blocks SL 3.50/13/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.0600 / $6.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $3.7100 | Buy Now |
DISTI #
1607150000
|
Avnet Americas | Conn Shrouded Header M 13 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1607150000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.9180 / $3.3615 | Buy Now |
DISTI #
1607150000
|
Avnet Abacus | Conn Shrouded Header M 13 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1607150000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |