Part Details for 1607297 by Phoenix Contact
Overview of 1607297 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Automotive
Price & Stock for 1607297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X0932
|
Newark | Rf-12S2N8A80Du |Phoenix Contact 1607297 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13546-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
12 In Stock |
|
$36.5690 / $45.4000 | Buy Now |
DISTI #
651-1607297
|
Mouser Electronics | Circular Metric Connectors RF-12S1N8A80DU 12P F30-M23 F INSRT RoHS: Compliant | 214 |
|
$39.7800 / $45.4000 | Buy Now |
|
Onlinecomponents.com | Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm RoHS: Compliant | 0 |
|
$37.8500 / $48.0800 | Buy Now |
DISTI #
1607297
|
TTI | Circular Metric Connectors RF-12S1N8A80DU 12P F30-M23 F INSRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.1700 / $40.7300 | Buy Now |
DISTI #
000000000002647839
|
Sager | Circular Metric Connectors RF-12S1N8A80DU 12P F30-M23 F INSRT Min Qty: 1 | 0 |
|
$45.9700 / $51.4900 | Buy Now |
DISTI #
3261061
|
Farnell | CIRCULAR CONNECTOR, PLUG, 12POS, CABLE RoHS: Compliant Min Qty: 20 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$20.6801 | Buy Now |
|
Master Electronics | Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm RoHS: Compliant | 0 |
|
$37.8500 / $48.0800 | Buy Now |
|
Neutron USA | Cable connector, M23 straight Female 12pos, cable dia: 5-13.2mm, Crimp conn, RF-12S2N8A80DU | 50 |
|
$94.9900 | Buy Now |
Part Details for 1607297
1607297 CAD Models
1607297 Part Data Attributes
|
1607297
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607297
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |