Part Details for 1607337 by Phoenix Contact
Overview of 1607337 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1607337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607337-ND
|
DigiKey | CONN RCP HSG MALE 17PS PNL MT RA Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5300 | Buy Now |
DISTI #
651-1607337
|
Mouser Electronics | Circular Metric Connectors RF-17P2N8AAD00 17P P30-M23 M PMT RA RoHS: Compliant | 0 |
|
$40.7700 / $43.5300 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting - angled rotatable - Screw locking - M23 - number of positions: 17 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm RoHS: Compliant | 0 |
|
$36.3000 / $46.1100 | Buy Now |
DISTI #
000000000002647849
|
Sager | Circular Metric Connectors RF-17P2N8AAD00 17P P30-M23 M PMT RA Min Qty: 1 | 0 |
|
$44.0900 / $49.3800 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 900 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - angled rotatable - Screw locking - M23 - number of positions: 17 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm RoHS: Compliant | 0 |
|
$36.3000 / $46.1100 | Buy Now |
Part Details for 1607337
1607337 CAD Models
1607337 Part Data Attributes:
|
1607337
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607337
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |