-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PIGGY-BACK REC 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7045
|
Newark | Female/Male Piggyback Disconnect, 14Awg Rohs Compliant: Yes |Amp Te Connectivity 160739-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2406 |
|
$0.3590 / $0.5050 | Buy Now |
DISTI #
A107164CT-ND
|
DigiKey | CONN QC RCPT/TAB 14-18AWG 0.250 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5365 In Stock |
|
$0.2515 / $0.5200 | Buy Now |
DISTI #
160739-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 20.1mm 6.3mm Tin Strip - Tape and Reel (Alt: 160739-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2535 / $0.2777 | Buy Now |
DISTI #
571-160739-2
|
Mouser Electronics | Terminals RCPT TAB 18-14AWG RoHS: Compliant | 16500 |
|
$0.2740 / $0.3350 | Buy Now |
DISTI #
571-160739-2-CT
|
Mouser Electronics | Terminals RCPT TAB 18-14AWG Cut Strip of 100 RoHS: Compliant | 1500 |
|
$0.4250 | Buy Now |
|
Future Electronics | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.1520 / $0.1630 | Buy Now |
DISTI #
AMP160739-2
|
Heilind Electronics | FASTON 250 PIGGY-BACK REC 18-1 | Americas - 0 in Stock |
|
$0.2315 / $0.2646 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,PIGGYBACK REC.,18-14 AWG,TPBR RoHS: Compliant |
12000 In Stock |
|
$0.2082 / $0.2353 | Buy Now |
DISTI #
65008027
|
Verical | Quick Disconnect Terminal 14-18AWG Brass RCP/M 20.1mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 12000 |
|
$0.2745 / $0.3268 | Buy Now |
DISTI #
78444560
|
Verical | Quick Disconnect Terminal 14-18AWG Brass RCP/M 20.1mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2410 | Americas - 10500 |
|
$0.2294 / $0.2667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160739-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160739-2
TE Connectivity
FASTON 250 PIGGY-BACK REC 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |