Part Details for 1607728 by Phoenix Contact
Overview of 1607728 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1607728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607728-ND
|
DigiKey | CONN RCPT HSG FMALE 6POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1300 | Buy Now |
DISTI #
651-1607728
|
Mouser Electronics | Circular Metric Connectors ST-5ES1N8AWQ00S RoHS: Compliant | 0 |
|
$11.2600 / $13.1300 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 5+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø2,7 - shielded: yes - flange dimensions: 21.6 mm x 21.6 mm RoHS: Compliant | 0 |
|
$10.9500 / $14.9000 | Buy Now |
DISTI #
000000000002966868
|
Sager | Circular Metric Connectors ST-5ES1N8AWQ00S Min Qty: 1 | 0 |
|
$13.3000 / $15.5100 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 740 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 5+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø2,7 - shielded: yes - flange dimensions: 21.6 mm x 21.6 mm RoHS: Compliant | 0 |
|
$10.9500 / $14.9000 | Buy Now |
Part Details for 1607728
1607728 CAD Models
1607728 Part Data Attributes:
|
1607728
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607728
Phoenix Contact
Circular Connector, 6 Contact(s), Gadolinium Zinc Alloy, Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | GADOLINIUM ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |