Part Details for 1608 SL021 by Alpha Wire
Overview of 1608 SL021 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1608 SL021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F7020
|
Newark | Multicore Cable, 8Cond, 26Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:8Conductor, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 1608 SL021 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,085.8300 / $1,548.9000 | Buy Now |
DISTI #
1608SL021-ND
|
DigiKey | CABLE 8COND 26AWG SLATE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$992.4100 | Buy Now |
DISTI #
602-1608-1000
|
Mouser Electronics | Multi-Conductor Cables 26AWG 8C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$992.4100 | Order Now |
DISTI #
70139088
|
RS | Multiconductor Cable, 8C, 26 AWG, Stranded, Silver PVC, 1000, 1608 Series | Alpha Wire 1608 SL021 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$992.4100 | RFQ |
Part Details for 1608 SL021
1608 SL021 CAD Models
1608 SL021 Part Data Attributes:
|
1608 SL021
Alpha Wire
Buy Now
|
Compare Parts:
1608 SL021
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |