Part Details for 1608 SL030 by Alpha Wire
Overview of 1608 SL030 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1608 SL030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H1857
|
Newark | Unshld Cable, 8Cond, 26Awg, 328Ft, Cable Shielding:Unshielded, No. Of Conductors:8Conductor, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Gray, Jacket Material:Pe Rohs Compliant: Yes |Alpha Wire 1608 SL030 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 3 |
|
$518.4900 | Buy Now |
DISTI #
1608SL030-ND
|
DigiKey | CABLE 8COND 26AWG SLATE 100M Min Qty: 1 Lead time: 4 Weeks Container: Spool |
27 In Stock |
|
$418.9100 | Buy Now |
DISTI #
602-1608
|
Mouser Electronics | Multi-Conductor Cables 26AWG 8C UNSHLD 328ft SPOOL SLATE RoHS: Compliant | 6 |
|
$418.9000 / $418.9100 | Buy Now |
DISTI #
70139086
|
RS | Multiconductor Cable, 8C, 26 AWG, Stranded, Silver PVC, 328 | Alpha Wire 1608 SL030 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Box | 0 |
|
$419.6000 / $446.3800 | RFQ |
Part Details for 1608 SL030
1608 SL030 CAD Models
1608 SL030 Part Data Attributes:
|
1608 SL030
Alpha Wire
Buy Now
|
Compare Parts:
1608 SL030
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |