Part Details for 1608-CBA(50) by Hirose Electric Co Ltd
Overview of 1608-CBA(50) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1608-CBA(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-CBA(50)-ND
|
DigiKey | CONN PLUG BACKSHELL 8POS Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$6.8820 | Buy Now |
DISTI #
1608-CBA(50)
|
Avnet Americas | SUMICON 1600 Series Rectangular Connectors - Trays (Alt: 1608-CBA(50)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-1608CBA50
|
Mouser Electronics | Headers & Wire Housings 8P SHOULDER-TOUCH LOCK TYPE PLUG COVER RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 22 |
|
$5.5020 / $8.2530 | Buy Now | |
DISTI #
1608-CBA(50)
|
Avnet Americas | SUMICON 1600 Series Rectangular Connectors - Trays (Alt: 1608-CBA(50)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
1608-CBA(50)
|
Avnet Americas | SUMICON 1600 Series Rectangular Connectors - Trays (Alt: 1608-CBA(50)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003965097
|
Sager | Headers & Wire Housings 8P SHOULDER-TOUCH LOCK TYPE PLUG COVER Min Qty: 1 | 0 |
|
$5.4500 / $8.1300 | Buy Now |
Part Details for 1608-CBA(50)
1608-CBA(50) CAD Models
1608-CBA(50) Part Data Attributes
|
1608-CBA(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1608-CBA(50)
Hirose Electric Co Ltd
Connector Accessory, Hood, Polypropylene, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPROPYLENE |