Part Details for 1608 by Hammond Manufacturing
Overview of 1608 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8107
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 1608 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$94.3700 / $113.2500 | Buy Now |
DISTI #
HM4114-ND
|
DigiKey | XFMR 8KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$90.7484 / $108.9000 | Buy Now |
DISTI #
546-1608
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, push-pull, 10W, primary 8,000 ct, 100 ma., secondary 4-8-16 RoHS: Compliant | 16 |
|
$90.7400 / $108.8600 | Buy Now |
DISTI #
70316986
|
RS | push-pull audiophile tube output transformer | Hammond Manufacturing 1608 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.1900 / $108.9000 | RFQ |
|
Onlinecomponents.com | push-pull audiophile tube output transformer RoHS: Compliant | 31 Factory Stock |
|
$90.9900 / $115.9400 | Buy Now |
|
Powell Electronics | push-pull audiophile tube output Min Qty: 1 | 20 |
|
$89.8500 / $102.6900 | Buy Now |
|
Master Electronics | push-pull audiophile tube output transformer RoHS: Compliant | 31 Factory Stock |
|
$90.9900 / $115.9400 | Buy Now |
Part Details for 1608
1608 CAD Models
1608 Part Data Attributes:
|
1608
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1608
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 77.724 mm | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 8000 OHMS CT | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 63.5 mm |