Part Details for 1608113 by Phoenix Contact
Overview of 1608113 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1608113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608113-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$21.0758 / $26.1600 | Buy Now |
DISTI #
651-1608113
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-PPC-C1-RJ45-MNNA IDC 8P CAT6 MTL HSG | 3 |
|
$21.0700 / $26.1600 | Buy Now |
|
Onlinecomponents.com | RJ45 connector - IP67 - with push/pull interlocking (version 14) - metal housing - for 1 Gbps - for 24 ... 25 AWG stranded conductors RoHS: Compliant | 0 |
|
$21.8200 / $27.7100 | Buy Now |
DISTI #
000000000002431269
|
Sager | Modular Connectors / Ethernet Connectors VS-PPC-C1-RJ45-MNNA IDC 8P CAT6 MTL HSG Min Qty: 1 | 0 |
|
$26.5000 / $30.9100 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 connector | 800 |
|
RFQ | |
|
Master Electronics | RJ45 connector - IP67 - with push/pull interlocking (version 14) - metal housing - for 1 Gbps - for 24 ... 25 AWG stranded conductors RoHS: Compliant | 0 |
|
$21.8200 / $27.7100 | Buy Now |
Part Details for 1608113
1608113 CAD Models
1608113 Part Data Attributes:
|
1608113
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1608113
Phoenix Contact
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ZINC ALLOY | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | IDC | |
Total Number of Contacts | 8 |