-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 20-17 AWG .016 TPPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9891
|
Newark | Male Disconnect, 6.35Mm, 20-17Awg, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:17Awg, Rohs Compliant: Yes |Amp Te Connectivity 160859-4 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2100 | Buy Now |
DISTI #
32AH7249
|
Newark | Male Disconnect, 6.35Mm, 20-17Awg, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:17Awg, Rohs Compliant: Yes |Amp Te Connectivity 160859-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3030 / $0.4060 | Buy Now |
DISTI #
A107075CT-ND
|
DigiKey | CONN QC TAB 17-20AWG 0.250 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50183 In Stock |
|
$0.1804 / $0.3900 | Buy Now |
DISTI #
160859-4
|
Avnet Americas | Quick Disconnect Terminal 17-20AWG M 28mm 7.4mm Tin Strip - Tape and Reel (Alt: 160859-4) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 29 Weeks, 6 Days Container: Reel | 0 |
|
$0.1912 | Buy Now |
DISTI #
571-160859-4
|
Mouser Electronics | Terminals TAB 6.35 x 0.81 mm RoHS: Compliant | 0 |
|
$0.2110 / $0.2180 | Order Now |
DISTI #
70284393
|
RS | FASTIN-FASTON .250 Series Crimp Tab Terminal,6.35x0.81mm,20 to 17 AWG Tin Plated | TE Connectivity 160859-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 / $0.2520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0Reel |
|
$0.1698 | Buy Now |
DISTI #
AMP160859-4
|
Heilind Electronics | FF FLACHST 6,3 MIF | Americas - 0 in Stock |
|
$0.2122 / $0.2154 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB 20-17 AWG .016 TPPB RoHS: Compliant |
31500 On Order |
|
$0.1853 / $0.2115 | Buy Now |
|
Quest Components | 2260 |
|
$0.2716 / $0.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160859-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160859-4
TE Connectivity
FF 250 TAB 20-17 AWG .016 TPPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |