Part Details for 1608630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1608630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1608630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6482
|
Newark | Zdu 6 Bl |Weidmuller 1608630000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.4700 | Buy Now |
DISTI #
281-3726-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-22 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
57 In Stock |
|
$1.2088 / $3.0800 | Buy Now |
DISTI #
1608630000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS - Bag (Alt: 1608630000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.1734 / $1.3518 | Buy Now |
DISTI #
470-1608630000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 6 BL RoHS: Compliant | 55 |
|
$1.1400 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Modular Terminal Block 2 POS T DIN Rail RoHS: Compliant |
400 In Stock 2000 Factory Stock |
|
$1.0800 / $1.8500 | Buy Now |
|
Quest Components | 32 |
|
$2.2400 / $3.3600 | Buy Now | |
DISTI #
1608630000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS - Bag (Alt: 1608630000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.1734 / $1.3518 | Buy Now |
|
Master Electronics | Conn Feed-Through Modular Terminal Block 2 POS T DIN Rail RoHS: Compliant |
400 In Stock 2000 Factory Stock |
|
$1.0800 / $1.8500 | Buy Now |